Cornell-Dubilier CGO103M035L

Image may be a representation.
See specs for product details.
Capacitors; Aluminum Electrolytic; Screw Terminal 35V 10000uF LOW ESR
Mfr. Part#: CGO103M035L
Allied Stock#: 71025878

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$30.870 (Each)
100 $30.870
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 1

Specifications

Series : CGO Series

Overview

Cornell-Dubilier CGO Series — Ultra Low ESR Screw Terminal Aluminum Electrolytic Capacitors:

Type CGO low voltage, low ESR, screw terminal aluminum electrolytic capacitors have extremely low ESR and are suitable for output filtering in switch mode power supply applications.

Features:

  • Extremely low ESR
  • Low voltage
  • Screw Terminal
  • 35 mm diameter
  • RoHS Compliant
  • Capacitance Range: 2,800 to 45,000 μF
  • Voltage Range: 5 to 55 WVDC
  • Capacitance Tolerance: ±20%
  • Operating Temperature: –40 to +85 C
  • Ripple Current Multipliers: The maximum ripple current at 85 C and 20 kHz for CGO capacitors is shown in the standard Ratings Tables. Maximum ripple current may be adjusted by the multipliers in the tables below.

  • Product Added to Cart
    Cornell-Dubilier
    Capacitors; Aluminum Electrolytic; Screw Terminal 35V 10000uF LOW ESR
    Allied Stock #: 71025878
    Mfr's Part #: CGO103M035L
    $30.870 Each
    Quantity added: