Cornell-Dubilier CG103U025U3C

Image may be a representation.
See specs for product details.
Capacitors; Aluminum Electrolytic; Screw Terminal 10000uF 25V
Mfr. Part#: CG103U025U3C
Allied Stock#: 71025735

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$25.81 (Each)
50 $25.81
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 1

Specifications

Series : CG Series

Overview

Cornell-Dubilier CG Series — Reliable Screw Terminal Aluminum Electrolytic Capacitors:

Stability and mica go hand-in-hand when you need to count on stable capacitance over a wide temperature range. CDE’s standard dipped silvered mica capacitors are the first choice for timing and close tolerance applications. These standard types are widely available through distribution.

Features:

  • High reliability at 85 C
  • Screw Terminal
  • Long Life
  • RoHS Compliant
  • Capacitance Range: 40 to 160,000 μF
  • Voltage Range: 10 to 450 WVDC
    Operating Temperature: –40 C to +85 C

    Footed Bracket VR Series: CDE VR mounting clamps may be used to mount any cylindrical capacitor with a 1" to 3" diameter that is to be mounted in a vertical position. Material is 1010 CRS, commercial grade #4 temper ASI scale. Parts are finished with .0001 (nominal) zinc chromate plating. Use for mounting CG types, PSU, SF and MPF types. Material thickness is .035".

    Screw Terminal Mounting Hardware and Accessories:
  • Footed Bracket for types:
    — 500C, 500R, 520C, 550C, 3186, 3188, 3191, 3198, 125, CGS, CGR, CGO, DCMC, HES

  • Product Added to Cart
    Cornell-Dubilier
    Capacitors; Aluminum Electrolytic; Screw Terminal 10000uF 25V
    Allied Stock #: 71025735
    Mfr's Part #: CG103U025U3C
    $25.810 Each
    Quantity added: