Cornell-Dubilier CD15CD010DO3F

Image may be a representation.
See specs for product details.
Capacitor; Mica; Cap 1pF; Tol 1/2pF; RadialDIPped; Vol-Rtg 500VDC; LS 5.9mm
Manufacturer #: CD15CD010DO3F
Allied Stock #: 70189484

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

200 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 1 pF
Case Code : CD
Configuration : Radial
Dimensions : 0.450" L < 0.360" H >< 0.170" T>
Material, Element : Mica
Mounting Type : PCB
Series : CD15 Series
Termination : Through Hole
Tolerance : 0.5 pF
Voltage Rating : 500 VDC

Overview

Cornell-Dubilier CD10, D10, CD15, CD19, CD30, CD42, CDV19, CDV30 Series — Standard Dipped Mica Capacitors:

Stability and mica go hand-in-hand when you need to count on stable capacitance over a wide temperature range. CDE’s standard dipped silvered mica capacitors are the first choice for timing and close tolerance applications. These standard types are widely available through distribution.

Features:

  • Reel packaging available
  • High temperature – up to +150 C
  • Dimensions meet EIA RS153B specification
  • 100,000 V/μs dV/dt pulse capability minimum
  • Non-flammable units that meet IEC 695-2-2 are available

  • Product Added to Cart
    Cornell-Dubilier
    Capacitor; Mica; Cap 1pF; Tol 1/2pF; RadialDIPped; Vol-Rtg 500VDC; LS 5.9mm
    Allied Stock #: 70189484
    Mfr's Part #: CD15CD010DO3F
    $2.030 Each
    Quantity added: