Cornell-Dubilier 504M06QE150
Ntwrk;RC Snubber;Met Polyester;Cap 0.5 uF;Res 150 Ohms;Pwr-Rtg 0.5 W;Radial
Mfr. Part #: 504M06QE150 / RS Stock #: 70289574
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$14.66
5
$13.93
10
$13.19
20
$12.46
Additional Inventory
Can ship in 10 days:
142
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
0.5 uF
Element Material
Polyester Metallized
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-55 °C
Search Term
Snubber Circuit
Termination
Radial Leads
Tolerance
20% (Capacitor) % ; 10% (Resistor) %
Overview
ARCING, "SPARKING", and "TRANSIENTS" often cause premature failures in relays, switches, thyristors, TRIACs, contactors, and related products. QUENCHARC® extends operating life when properly selected and applied. Construction: Metallized polyester in series with a carbon composition resistor. Case: Coated with a flame retardant epoxy. Dielectric Withstand: Units shall withstand a DC potential of 1.6 times the DC voltage rating. Testing conducted at +25°C. Test Method and Performance. DC Life Test: Units shall withstand a test potential of 125% of the rated voltage for a period of 500 hours at 85°C. A failure shall consist of capacitance change >5% or a DF greater than original limits. Long Term Stability: The capacitance shall not change more than 2% when stored at ambient temperature and humidity for a period of two years or less.
Features:
Capacitance Range: 0.1, 0.5, 1.0 ?F
Tolerance: ±20%
Voltage Range: 200 VDC (125 VAC) and 600 VDC (250 VAC), 60 Hz
Operating Temperature: -55°C to +85°C at Full Rated Voltage
Resistor Values: 22, 47, 100, 150, 220 Ohms
Resistance Tolerance: ±10%
Noise and Arc Suppression
RC Snubber Network
Relay Contact Protection
EMI/RFI Reduction
Noise Reduction on Controllers/Drivers
Type QRL: UL/CSA Version
Features: