Cornell-Dubilier 381LX271M200G032

Image may be a representation.
See specs for product details.
Capacitor; Al Electrolytic; 270 μ F; 200 WVDC; 250 VDC; ± 20% ; G03;
Mfr. Part#: 381LX271M200G032
Allied Stock#: 70190445

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$1.690 (Each)
300 $1.690
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 300

Multiples Of: 300

Specifications

Capacitance : 270 uF
Case Code : G03
Case Size : 20 mm Dia. x 35 mm L
Current, Leakage : ≠3≠CV μA
Current, Ripple : 1.10 A @ 120 Hz, 105 °C
Diameter : 0.79 in.
ESR : 0.737 Ohms
ESR, Test Condition : @ +25°C, 120 Hz
Insulating Material Group : PVC Sleeve
Length : 1.38" (35.052mm)
Material, Element : Aluminum Electrolytic
Series : 381LX Series
Shelf Life : 1000 hr @ 105°C
Temperature, Operating, Maximum : +105 °C
Temperature, Operating, Minimum : –40 °C
Termination : Snap-In
Tolerance : 20 %
Voltage Rating : 200 VDC
Voltage, Surge : 250 VDC
Voltage, Working : 200 WVDC

Overview

Cornell-Dubilier 381LX Series — High Ripple & Long Life, Snap-In Capacitors:

Adding longer-life and more ripple capability to the excellent value of Type 380L/LX capacitors, the 381L/LX readily handles tough switching power supply input and output circuits and motor-drive bus capacitor applications where the high surface area of multiple units in parallel equals the ripple capability of our Type 520C inverter-grade capacitor. Type 381LX delivers more capacitance per can size while Type 381L gives lower ESR for the same capacitance rating. Type 383L/LX has 4 or 5 leads for stable, reverse-proof mounting.

Features:

  • Top performance in power supplies and motor drives
  • 4 times the life of Type 380L/LX
  • 2, 4 and 5 leads available
  • Big selection of 42 case sizes

  • Product Added to Cart
    Cornell-Dubilier
    Capacitor; Al Electrolytic; 270 μ F; 200 WVDC; 250 VDC; ± 20% ; G03;
    Allied Stock #: 70190445
    Mfr's Part #: 381LX271M200G032
    $1.690 Each
    Quantity added: