Cornell-Dubilier 381LX103M050A042

Image may be a representation.
See specs for product details.
Capacitors; Aluminum Electrolytic; Snap In 10000uF 50V 20%
Manufacturer #: 381LX103M050A042
Allied Stock #: 71036990

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$7.58 (Each)
80 $7.58
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 80

Multiples Of: 80

Specifications

Capacitance : 10000 μF
Case Size : 35 x 40 mm
Current, Ripple : 4 A
ESR : 0.033 Ohm
Series : 381LX Series
Temperature, Operating, Maximum : 105 °C
Termination : Snap-In
Voltage Rating : 50 VDC

Overview

Cornell-Dubilier 381LX Series — High Ripple & Long Life, Snap-In Capacitors:

Adding longer-life and more ripple capability to the excellent value of Type 380L/LX capacitors, the 381L/LX readily handles tough switching power supply input and output circuits and motor-drive bus capacitor applications where the high surface area of multiple units in parallel equals the ripple capability of our Type 520C inverter-grade capacitor. Type 381LX delivers more capacitance per can size while Type 381L gives lower ESR for the same capacitance rating. Type 383L/LX has 4 or 5 leads for stable, reverse-proof mounting.

Features:

  • Top performance in power supplies and motor drives
  • 4 times the life of Type 380L/LX
  • 2, 4 and 5 leads available
  • Big selection of 42 case sizes

  • Product Added to Cart
    Cornell-Dubilier
    Capacitors; Aluminum Electrolytic; Snap In 10000uF 50V 20%
    Allied Stock #: 71036990
    Mfr's Part #: 381LX103M050A042
    $7.580 Each
    Quantity added: