Cornell-Dubilier 381LQ271M315J032

Image may be a representation.
See specs for product details.
Capacitors; Aluminum Electrolytic; Snap In 270uF 315V 20% tol.
Mfr. Part#: 381LQ271M315J032
Allied Stock#: 71036782

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$2.250 (Each)
1000 $2.250
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 100

Specifications

Capacitance : 270 uF
Configuration : Radial, Can
Material, Element : Aluminum Electrolytic
Series : 381LQ Series
Temperature, Operating, Maximum : 85 Deg. C
Termination : Snap-In
Tolerance : 0.2
Voltage Rating : 315 VDC

Overview

Cornell-Dubilier 381LQ Series — Compact, High Ripple, Snap-In Capacitors:

Type 381LQ is on average 23% smaller and more than 5 mm shorter than Type 381LX. This is achieved with a new can closure method that permits installing capacitor elements into smaller cans. Approaching the robust capability of the 381L the new 381LQ enables you to shrink equipment size and retain the original performance.

Features:

  • More capacitance per case
  • Compares to the 381L

  • Product Added to Cart
    Cornell-Dubilier
    Capacitors; Aluminum Electrolytic; Snap In 270uF 315V 20% tol.
    Allied Stock #: 71036782
    Mfr's Part #: 381LQ271M315J032
    $2.250 Each
    Quantity added: