Cornell-Dubilier 381LQ123M050K452

Image may be a representation.
See specs for product details.
Capacitors; Aluminum Electrolytic; Snap In 12000uF 50V 20%
Manufacturer #: 381LQ123M050K452
Allied Stock #: 71036734

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$3.84 (Each)
1000 $3.84
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 50

Specifications

Capacitance : 12000 μF
Case Size : 30 x 45 mm
Configuration : Radial, Can
Current, Ripple : 4.5 A
ESR : 0.035 Ohm
Material, Element : Aluminum Electrolytic
Series : 381LQ Series
Temperature, Operating, Maximum : 105 °C
Termination : Snap-In
Tolerance : 0.2
Voltage Rating : 50

Overview

Cornell-Dubilier 381LQ Series — Compact, High Ripple, Snap-In Capacitors:

Type 381LQ is on average 23% smaller and more than 5 mm shorter than Type 381LX. This is achieved with a new can closure method that permits installing capacitor elements into smaller cans. Approaching the robust capability of the 381L the new 381LQ enables you to shrink equipment size and retain the original performance.

Features:

  • More capacitance per case
  • Compares to the 381L

  • Product Added to Cart
    Cornell-Dubilier
    Capacitors; Aluminum Electrolytic; Snap In 12000uF 50V 20%
    Allied Stock #: 71036734
    Mfr's Part #: 381LQ123M050K452
    $3.840 Each
    Quantity added: