Cornell-Dubilier 380LX391M500A062+P

Image may be a representation.
See specs for product details.
Capacitor; Al Electrolytic; Cap 390 uF; Snap-In; Tol 20%
Mfr. Part#: 380LX391M500A062+P
Allied Stock#: 70190264

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
$14.430 (Each)
100 $14.430
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Material, Element : Aluminum Electrolytic
Series : 380LX Series
Termination : Snap-In

Overview

Cornell-Dubilier 380LX Series - Type 380LX / 382LX 85 °C High Capacitance, Snap-In Aluminum:

The excellent value of Type 380L/LX capacitors finds application in switching power supply input and output circuits and even motor drives where the high surface area of multiple units in parallel approaches the ripple capability of our Type 520C computer-grade capacitor. Type 380LX delivers more capacitance per can size while Type 380L available in the largest case sizes gives lower ESR for the same capacitance. Types 382L and 382LX give the choice of 4 or 5 leads for stable, reverse proof mounting.


Features:

  • Latest available ratings, worldwide
  • Top performance in power supplies and motor drives
  • Big selection of 49 case sizes
  • 2, 4 and 5 leads available
  • Capacitance Range: 33 to 270,000 μF ±20%
  • Voltage Range: 16 to 500 VDC
  • Top Performance in Power Supplies and Motor Drives
  • Operating Temperature: –40°C to 85°C Up to 300 V, –25°C to 85°C ≥315 V
  • Leakage Current: ≤3 √CV μA at 5 Min.
  • EIA Ripple Life: 3,000 H @ Full Load at +85°C Per EIA IS-749 Δ Capacitance ±20%
  • Shelf Life: 1000 H @ 85°C

  • Product Added to Cart
    Cornell-Dubilier
    Capacitor; Al Electrolytic; Cap 390 uF; Snap-In; Tol 20%
    Allied Stock #: 70190264
    Mfr's Part #: 380LX391M500A062+P
    $14.430 Each
    Quantity added: