Cornell-Dubilier 380LX221M450K032

Image may be a representation.
See specs for product details.
Capacitors; Aluminum Electrolytic; Snap In 220uF 450V 20%
Manufacturer #: 380LX221M450K032
Allied Stock #: 71036532

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$3.20 (Each)
560 $3.20
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 560

Multiples Of: 80

Specifications

Capacitance : 220 μF
Case Size : 30 x 35 mm
Current, Ripple : 1.55 A
ESR : 0.754 Ohm
Series : 380LX Series
Temperature, Operating, Maximum : 85 °C
Termination : Snap-In
Voltage Rating : 450 VDC
Product Added to Cart
Cornell-Dubilier
Capacitors; Aluminum Electrolytic; Snap In 220uF 450V 20%
Allied Stock #: 71036532
Mfr's Part #: 380LX221M450K032
$3.200 Each
Quantity added: