Cornell-Dubilier 380LQ122M180J052

Image may be a representation.
See specs for product details.
Capacitors; Aluminum Electrolytic; Snap In 1200uF 180V 20% tol.
Mfr. Part#: 380LQ122M180J052
Allied Stock#: 71036251

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$2.520 (Each)
1000 $2.520
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 100

Specifications

Series : 380LQ Series

Overview

Cornell-Dubilier 380LQ Series — Compact, High Capacitance, Snap-In Capacitors:

Type 380LQ is on average 27% smaller and more than 10 mm shorter than Type 380LX. This is achieved with a new can-closure method that permits installing capacitor elements into smaller cans. Approaching the capability of the 380LX, the new 380LQ enables you to shrink equipment size and retain the original performance.

Features:

  • New, more capacitance per case
  • Compare to Type 380LX
  • New, lower voltages down to 16 V

  • Product Added to Cart
    Cornell-Dubilier
    Capacitors; Aluminum Electrolytic; Snap In 1200uF 180V 20% tol.
    Allied Stock #: 71036251
    Mfr's Part #: 380LQ122M180J052
    $2.520 Each
    Quantity added: