Cornell-Dubilier 225P10494XD3

Image may be a representation.
See specs for product details.
Capacitor; Polyester Film; Cap 0.1 uF; Tol 10%; Vol-Rtg 400 VDC; Radial; Hockey Crmp
Mfr. Part#: 225P10494XD3
Allied Stock#: 70267238

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.94 (Each)
1 $3.94
10 $3.78
50 $3.59
100 $3.35
500 $2.84
Availability

597 can ship immediately.

1000 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 0.1 uF
Configuration : Radial
Lead Type : Hockey Crimped
Material, Element : Polyester Film
Mounting Type : PCB
Series : 225P Series
Termination : Through Hole
Tolerance : 10 %
Voltage Rating : 400 VDC

Overview

Features:

  • Radial Lead, Pressed Profile
  • Non-Inductively Wound, Extended Foil Construction
  • Over 35 Years of Proven Dependability
    Specifications:
  • Capacitance Range: Up to 1 μF
  • Voltage Ratings: 100 to 600 VDC, 70 to 200 VAC
  • Operating Temperature Range: –55°C to +85°C (At Full Voltage)

  • Product Added to Cart
    Cornell-Dubilier
    Capacitor; Polyester Film; Cap 0.1 uF; Tol 10%; Vol-Rtg 400 VDC; Radial; Hockey Crmp
    Allied Stock #: 70267238
    Mfr's Part #: 225P10494XD3
    $3.940 Each
    Quantity added: