Cornell-Dubilier 125623U015AE1B

Image may be a representation.
See specs for product details.
Capacitors; Aluminum Electrolytic; Screw Terminal 62000uF 15V -10% + 75% tol.
Mfr. Part#: 125623U015AE1B
Allied Stock#: 71027312

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$146.570 (Each)
10 $146.570
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1

Specifications

Series : 125 Series

Overview

The Pace-Setter for Long Life and High Temperature
Exceeding the requirements of military aluminum electrolytic large can capacitors, the Type 125 performs in the most demanding filter applications delivering the longest life and the lowest leakage in lowvoltage, aluminum-electrolytic capacitors. It’s the choice for output capacitors in high temperature and military power supplies

Highlights

  • 5000 hour load life
  • Ripple Current to 50 amps
  • ESRs to 4mΩ
  • >90% capacitance at –40 …C
  • Operates at +125 …C

  • Product Added to Cart
    Cornell-Dubilier
    Capacitors; Aluminum Electrolytic; Screw Terminal 62000uF 15V -10% + 75% tol.
    Allied Stock #: 71027312
    Mfr's Part #: 125623U015AE1B
    $146.570 Each
    Quantity added: