Location: 
All Products

Cornell-Dubilier 101272U100AB2B

Cornell-Dubilier - 101272U100AB2B - Capacitor, ALUM-SCREWTERMINAL View larger image View larger image
Image may be a representation.
See specs for product details.

Cornell-Dubilier Capacitor, ALUM-SCREWTERMINAL
Mfr. Part#:
101272U100AB2B

Allied Stock#: 71027126

 RoHS Compliant Part

 

Resources

View 101272U100AB2B Datasheet Datasheet

View More from Cornell-Dubilier >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$163.33 (Each)
5$163.330
10$122.500
25$113.080
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5 |  Multiples Of: 5

Specifications

Brand/Series: 101C Series

Overview

The Ultimate in Cold Performance and ESR
The Type 101C is the wide-temperature, low voltage version of the Type 550C. It is ideal for high-ripple current military and industrial applications that need full performance to –40 …C and solid performance to –55 …C. It also excels as a power-supply output capacitor because of its exceptionally low ESR. The extended cathode foil of the 101C assures heat fl ow from the capacitor element to the can in all mounting orientations.

Features
  • 5,000 hour load life
  • Ripple Current to > 100 amps @ 55 °C
  • ESRs to 2.5 mΩ
  • >90% capacitance at –40 …C
  • Thermal-Pak™ extended cathode construction