Copal M-22E10-050 1K

Image may be a representation.
See specs for product details.
Pot; Wirewound; Rest 1 Kilohms; Panel; 10 Turns; Linear; Pwr-Rtg 2W; Shaft Dia 6mm
Manufacturer #: M-22E10-050 1K
Allied Stock #: 70041170

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$15.10 (Each)
1 $15.10
25 $13.58
50 $12.35
100 $10.97
250 $9.53
Availability

63 can ship immediately.

18 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle, Mechanical : 3600 °
Diameter, Shaft : 6 mm
Dielectric Strength : 1000 VAC
Dimensions : 22mm Dia. x 42mm L
Insulation Resistance : 1000 Megohms
Linearity : 0.2 %
Material, Element : Wirewound
Mounting Type : Panel Mount
Number of Turns : 10 Turn
Power Rating : 2 W
Resistance : 1 kilohms
Resolution : 0.025 %
Rotational Life : 25000 Cycles
Series : M-22 Series
Taper : Linear
Temperature Coefficient : ±50 ppm/°C
Temperature, Operating, Maximum : +85 °C
Temperature, Operating, Minimum : -40 °C
Termination : Lugs
Tolerance : ±5 %
Torque : 9.81 mNm

Overview


Resistance Tolerance: ±5%. Power Ratings: 2 W. Rotational Life : 25000 cycles. Operating Temperature Range: -40°C to 85°C.

  • Cost Effective (M-ss10) in House Comparison
  • Dial Can Be Attached (M-22 Series Only)

  • Product Added to Cart
    Copal
    Pot; Wirewound; Rest 1 Kilohms; Panel; 10 Turns; Linear; Pwr-Rtg 2W; Shaft Dia 6mm
    Allied Stock #: 70041170
    Mfr's Part #: M-22E10-050 1K
    $15.100 Each
    Quantity added: