Copal CT-6EP 2K

Image may be a representation.
See specs for product details.
Trimmer; Cermet; Rest 2 Kilohms; PCB; 1 Turn; Pwr-Rtg 0.5W; Dim 7mmLx7mmWx5.8mmH
Mfr. Part#: CT-6EP 2K
Allied Stock#: 70041147

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.600 (Each)
1 $0.600
25 $0.540
50 $0.480
100 $0.430
250 $0.370
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle, Mechanical : 260 °
Dielectric Strength : 900 VAC
Dimensions : 7mm L x 7mm W x 5.8mm H
Insulation Resistance : 1000 Megohms
Material, Element : Cermet
Mounting Type : PCB
Number of Turns : 1
Power Rating : 0.5 W
Resistance : 2 Kilohms
Rotational Life : 200 Cycles
Series : CT Series
Temperature Coefficient : ±100x10^-6/°C
Temperature, Operating, Maximum : +120 °C
Temperature, Operating, Minimum : -55 °C
Termination : PCB Pins
Tolerance : ±10 %
Torque : 2 to 20 mNm

Overview


Resistance Tolerance: ±10%. Power Ratings: 0.5 W at 70°C. Resistance Law: Linear Law. Rotational Life: 200 cycles. Operating Temperature Range: -55°C to 120°C.

  • Lead-Free Soldering, Cadmium Free
  • Various Configurations to Choose from
  • Wide Variety (14 Types)
  • "
  • O" ring Sealed and Washable

  • Product Added to Cart
    Copal
    Trimmer; Cermet; Rest 2 Kilohms; PCB; 1 Turn; Pwr-Rtg 0.5W; Dim 7mmLx7mmWx5.8mmH
    Allied Stock #: 70041147
    Mfr's Part #: CT-6EP 2K
    $0.600 Each
    Quantity added: