Copal CT-20EP 1K

Image may be a representation.
See specs for product details.
Trimmer; Cermet; Rest 1 Kilohms; PCB; 15 Turns; Pwr-Rtg 0.5W; Shaft Dia 2.5mm
Mfr. Part#: CT-20EP 1K
Allied Stock#: 70041137

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.38 (Each)
5 $1.38
25 $1.25
50 $1.14
100 $1.01
250 $0.89
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5

Specifications

Dielectric Strength : 600 VAC
Dimensions : 20.5mm L x 5mm W x 6.4mm H
Insulation Resistance : 1000 Megohms
Material, Element : Cermet
Mounting Type : PCB
Number of Turns : 15
Power Rating : 0.5 W
Resistance : 1 Kilohms
Rotational Life : 200 Cycles
Series : CT Series
Temperature Coefficient : ±100x10^-6/°C
Temperature, Operating, Maximum : +120 °C
Temperature, Operating, Minimum : -55 °C
Termination : Pin
Tolerance : ±10 %
Torque : 35 mNm

Overview


Resistance Tolerance: ±10%. Power Ratings: 0.5 W at 70°C. Resistance Law: Linear Law. Rotational Life: 200 cycles. Operating Temperature Range: -55°C to 120°C.

  • Lead-Free Soldering, Cadmium Free
  • General Use Type
  • Wide Resistance Range

  • Product Added to Cart
    Copal
    Trimmer; Cermet; Rest 1 Kilohms; PCB; 15 Turns; Pwr-Rtg 0.5W; Shaft Dia 2.5mm
    Allied Stock #: 70041137
    Mfr's Part #: CT-20EP 1K
    $1.380 Each
    Quantity added: