Conxall 7282-5SG-300
Connector #20 Solder Cup 5 Socket Gold over Nickel -55 to +125 ° C 600
Mfr. Part #: 7282-5SG-300 / RS Stock #: 70025445
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5.52
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL Recognized ; CSA
Angle
Straight Degree(s)
Application
Commercial
Color
Black
Contact Plating
Gold Over Nickel
Contact Size
20 AWG
Contact Type
Socket
Current Rating
5.6 Amp
Gender
Panel Socket
Housing Finish
Nylon
Housing Material
Nylon
Housing Type
Plastic
IP Rating
IP67
Keyed Position
Keyed
Mates With
Cable Pin Mini-Con-X® Field Installable Connectors
Mating Type
Threaded
Mounting Type
Panel Mount
Number of Contacts
5
Packaging
Bulk
Panel Thickness
1/32 to 3/16 ”
Primary Type
Mini
Termination
Solder
Type
Standard Circular Plastic
Voltage Rating
600 V
Wire Size
20-24 AWG
Overview
MICRO-CON-X® Field Installable Connectors
Contact arrangements shown are wiring view of cable end pins/sockets. Key/Keyway shown for orientation only. *Available in Connector Types: Cable-End Socket, Panel-Mount Pin and Cable-to-Cable Pin-Styles Only.
Provide Quality Solutions Requiring Interconnection in Harsh Environments
2-31 Contacts Available
Applications Include, But Not Limited to, Marine, GPS Systems, Transportation, Etc.
Ratings: 3.0 to 7.5 A, 600 V
Contact Plating: Gold Over Nickel
Mechanical Specifications: Minimum of 300 Mate/Unmate Cycles, Overriding Locking Feature on Coupling Ring to Prevent Vibration or Loosening, and an All Series Hex Nut to Withstand 1-12 inch/lb. Tightening Torque
Environmental Specifications: Temperature: -55°C to +125°C (-67°F to +257°F), Corrosion: 300 Hour Salt Spray Contacts
With Hex Nut and Gasket
Contact arrangements shown are wiring view of cable end pins/sockets. Key/Keyway shown for orientation only. *Available in Connector Types: Cable-End Socket, Panel-Mount Pin and Cable-to-Cable Pin-Styles Only.