Conxall 4282-9SG-300

Image may be a representation.
See specs for product details.
Connector; #20; Solder Cup; 9; Socket; Gold over Nickel; -55 to +125 ° C; 600
Mfr. Part#: 4282-9SG-300
Allied Stock#: 70025501

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$12.700 (Each)
1 $12.700
2 $12.190
10 $11.430
50 $10.670
100 $9.530
Availability

840 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : UL Recognized/CSA
Angle : Straight
Application : Commercial
Color : Black
Contact Plating : Gold over Nickel
Contact Size : #20
Contact Type : Socket
Current Rating : 5.6 A
Finish, Housing : Nylon
Gender : Panel Socket
Housing Type : Plastic
IP Rating : IP67
Keyed Position : Keyed
Material, Housing : Nylon
Mates With : Cable Plug Mini-Con-X® Field Installable Connectors
Mating Type : Threaded
Mounting Type : Jam Nut
Number of Contacts : 9
Packaging : Bulk
Primary Type : Standard Circular Plastic
Series : MultiConX Series
Termination : Solder
Type : Multi
Voltage Rating : 600 V
Wire Size : 20

Overview

MICRO-CON-X® Field Installable Connectors

Contact arrangements shown are wiring view of cable end pins/sockets. Key/Keyway shown for orientation only. *Available in Connector Types: Cable-End Socket, Panel-Mount Pin and Cable-to-Cable Pin-Styles Only.

  • Provide Quality Solutions Requiring Interconnection in Harsh Environments
  • 2-31 Contacts Available
  • Applications Include, But Not Limited to, Marine, GPS Systems, Transportation, Etc.
  • Ratings: 3.0 to 7.5 A, 600 V
  • Contact Plating: Gold Over Nickel
  • Mechanical Specifications: Minimum of 300 Mate/Unmate Cycles, Overriding Locking Feature on Coupling Ring to Prevent Vibration or Loosening, and an All Series Hex Nut to Withstand 1-12 inch/lb. Tightening Torque
  • Environmental Specifications: Temperature: -55°C to +125°C (-67°F to +257°F), Corrosion: 300 Hour Salt Spray Contacts
  • With Hex Nut and Gasket

  • Product Added to Cart
    Conxall
    Connector; #20; Solder Cup; 9; Socket; Gold over Nickel; -55 to +125 ° C; 600
    Allied Stock #: 70025501
    Mfr's Part #: 4282-9SG-300
    $12.700 Each
    Quantity added: