Conxall 4182-2PG-300

Image may be a representation.
See specs for product details.
Connector; #12; Solder Cup; 2; Pin; Gold over Nickel; -55 to +125 ° C; 600 V
Manufacturer #: 4182-2PG-300
Allied Stock #: 70025485

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.42 (Each)
1 $6.42
2 $6.16
10 $5.78
50 $5.40
100 $4.82
Availability

1500 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : UL Recognized/CSA
Angle : Straight
Application : Commercial
Color : Black
Contact Plating : Gold over Nickel
Contact Size : #12
Contact Type : Pin
Current Rating : 23 A
Finish, Housing : Nylon
Gender : Panel Plug
Housing Type : Plastic
IP Rating : IP67
Keyed Position : Keyed
Material, Housing : Nylon
Mates With : Cable Socket Mini-Con-X® Field Installable Connectors
Mating Type : Threaded
Mounting Type : Free Hanging
Number of Contacts : 2
Packaging : Bulk
Primary Type : Standard Circular Plastic
Series : MultiConX Series
Termination : Solder
Type : Multi
Voltage Rating : 600 V
Wire Size : 12

Overview

MICRO-CON-X® Field Installable Connectors

Contact arrangements shown are wiring view of cable end pins/sockets. Key/Keyway shown for orientation only. *Available in Connector Types: Cable-End Socket, Panel-Mount Pin and Cable-to-Cable Pin-Styles Only.

  • Provide Quality Solutions Requiring Interconnection in Harsh Environments
  • 2-31 Contacts Available
  • Applications Include, But Not Limited to, Marine, GPS Systems, Transportation, Etc.
  • Ratings: 3.0 to 7.5 A, 600 V
  • Contact Plating: Gold Over Nickel
  • Mechanical Specifications: Minimum of 300 Mate/Unmate Cycles, Overriding Locking Feature on Coupling Ring to Prevent Vibration or Loosening, and an All Series Hex Nut to Withstand 1-12 inch/lb. Tightening Torque
  • Environmental Specifications: Temperature: -55°C to +125°C (-67°F to +257°F), Corrosion: 300 Hour Salt Spray Contacts
  • With Hex Nut and Gasket

  • Product Added to Cart
    Conxall
    Connector; #12; Solder Cup; 2; Pin; Gold over Nickel; -55 to +125 ° C; 600 V
    Allied Stock #: 70025485
    Mfr's Part #: 4182-2PG-300
    $6.420 Each
    Quantity added: