Shopping from outside North America?  
en Español
Location: 
All Products

Comair Rotron 8339TRT00000

Comair Rotron - 8339TRT00000 - HEATSINK, SURFACEMOUNT, DPAK, TO263, SO-10, MO-184, COPPER, 17C/W, TIN, 14.9LX25.9WX.9.5H View larger image View larger image
Image may be a representation.
See specs for product details.

Comair Rotron HEATSINK, SURFACEMOUNT, DPAK, TO263, SO-10, MO-184, COPPER, 17C/W, TIN, 14.9LX25.9WX.9.5H
Mfr. Part#:
8339TRT00000

Allied Stock#: 70104742

 RoHS Compliant Part

Resources

View More from Comair Rotron >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Dimensions: 14.9 L x 25.9 H x 9.5 W in.
Finish: Tin Plated
Material: Copper
Mounting Type: Surface Mount
Primary Type: TO-263/D PAK/SO-10/MO-184
Special Features: Surface Mount
Thermal Resistance: 17 °C/W
Type: D PAK
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.