Coleman Cable 51013-05-08

Image may be a representation.
See specs for product details.
Hook-Up Wire; 14 AWG; 19x27; THHN; THWN; PVC Nylon; Blk
Mfr. Part#: 51013-05-08
Allied Stock#: 70038111

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$149.380 (Per 500 ft. Coil)
4 $149.380
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4

Multiples Of: 4

Specifications

Color, Insulation : Black
Diameter, Outer : 0.102"
Length : 500' (152.4m)
Packaging : Coil
Standards : THHN
Stranding : 19x27
Temperature, Rating : -20 to 105
Voltage, Operating : 600 V RMS Max.
Wire Size : 14 AWG
Wire Type : THHN

Overview

THHN building wire is meant for use as general purpose wiring for installation in conduit or other recognized raceway. THHN may also be used for machine tool, appliance and control circuit wiring but is not designed for direct burial or wet locations.

Product Added to Cart
Coleman Cable
Hook-Up Wire; 14 AWG; 19x27; THHN; THWN; PVC Nylon; Blk
Allied Stock #: 70038111
Mfr's Part #: 51013-05-08
$149.380 Per 500 ft. Coil
Quantity added: