Coiltronics VP3-0138-R

Image may be a representation.
See specs for product details.
Inductor; 11.2uH; 3.54A; 0.061 Ohms
Manufacturer #: VP3-0138-R
Allied Stock #: 70038013

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.75 (Each)
200 $4.75
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 200

Multiples Of: 200

Specifications

Current Rating : 3.54 A
Inductance : 11.2 uH
Series : VP Series

Overview


Features

  • Six Winding, Surface Mount Devices that Offer More Than 500 Usable Inductor or Transformer Configurations
  • High Power Density and Low Profile
  • Low Radiated Noise and Tightly Coupled Windings
  • Power Range from 1 Watt to 70 Watts
  • Frequency Range to Over 1 MHz
  • 500 VAC Isolation
    Applications
  • Inductors: Buck, Boost, Coupled, Choke, Filter, Resonant, Noise Filtering, Differential, Forward, Common Mode
  • Transformers: Flyback, Feed Forward, Push-pull, Multiple, Output, Inverter, Step-up, Step-down, Gate Drive, Base Drive, Wide Band, Pulse, Control, Impedance, Isolation, Bridging, Ringer, Converter, Auto

  • Product Added to Cart
    Coiltronics
    Inductor; 11.2uH; 3.54A; 0.061 Ohms
    Allied Stock #: 70038013
    Mfr's Part #: VP3-0138-R
    $4.750 Each
    Quantity added: