Coiltronics HCM0703-R47-R

Image may be a representation.
See specs for product details.
HCM0703 WireWound SMDinductor w/ Composite Iron PowderCore; 280 nH +/-20% 26A Idc
Manufacturer #: HCM0703-R47-R
Allied Stock #: 70426601

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.27 (Each)
1500 $1.27
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1500

Multiples Of: 5

Specifications

Current Rating : 25 A
Inductance : 0.47 uH
Series : HCM0703 Series

Overview

HCM0703 Series Magnetically Shielded Wire Wound Chokes
HCM0703 series halogen free surface mount power inductors with a maximum operating temperature of 125°C, a high current carrying capacity and low core losses. The Magnetically shielded, low EMI HCM0703 inductors have a powdered iron core construction and are RoHS compliant. Applications for the HCM0703 Series inductors include: Voltage Regulator Module (VRM), Multi-phase regulators; Point-of-load modules; Desktop and Server VRM’s and EVRD’s; Base station equipment; Notebook regulators; Battery power systems; Graphics cards; Data networking and storage systems

Product Added to Cart
Coiltronics
HCM0703 WireWound SMDinductor w/ Composite Iron PowderCore; 280 nH +/-20% 26A Idc
Allied Stock #: 70426601
Mfr's Part #: HCM0703-R47-R
$1.270 Each
Quantity added: