Coiltronics DR73-1R0-R

Image may be a representation.
See specs for product details.
Inductor; Shld Drm; Sngl Conduct; 1.0uH; 7.97Apk
Mfr. Part#: DR73-1R0-R
Allied Stock#: 70037879

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.746 (Each)
1350 $0.746
5400 $0.724 (Save 3%)
10800 $0.704 (Save 6%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1350

Multiples Of: 1350

Specifications

Inductance : 1 μH
Series : DR Series
Termination : SMD
Type : High Power

Overview

Features:

  • 125°C Maximum Total Temperature Operation
  • Current Range Up to 56 Amps Peak
  • Magnetic Shield
  • Secure Mounting
  • Ferrite Core Material
    Applications:
  • Computer, DVD Players, and Portable Power Devices
  • LCD Panels
  • DC-DC Converters
  • Buck, Boost, Forward, and Resonant Converters
  • Noise Filtering and Filter Chokes

  • Product Added to Cart
    Coiltronics
    Inductor; Shld Drm; Sngl Conduct; 1.0uH; 7.97Apk
    Allied Stock #: 70037879
    Mfr's Part #: DR73-1R0-R
    $0.746 Each
    Quantity added: