Coiltronics DR1050-4R7-R

Image may be a representation.
See specs for product details.
Inductor; Power Shielded Drum Core Inductor; 4.7uH; 6.70A
Mfr. Part#: DR1050-4R7-R
Allied Stock#: 70037954

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.04 (Each)
500 $1.04
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 500

Specifications

Inductance : 4.7 μH
Series : DR1050 Series
Termination : SMD
Type : Power

Overview

Features:

  • 125°C Maximum Total Temperature Operation
  • Low Profile Surface Mount Inductor
  • Current Range from 13.5 to 0.43 Amps
  • Ferrite Core Material
    Applications:
  • Computer, DVD Players, and Portable Power Devices
  • Notebook Power, LCD Panels
  • DC-DC Converters
  • Buck, Boost, Forward, and Resonant Converters
  • Noise Filtering and Filter Chokes

  • Product Added to Cart
    Coiltronics
    Inductor; Power Shielded Drum Core Inductor; 4.7uH; 6.70A
    Allied Stock #: 70037954
    Mfr's Part #: DR1050-4R7-R
    $1.040 Each
    Quantity added: