Coiltronics CTX50-2-52LP-R

Image may be a representation.
See specs for product details.
Inductor; Power Inductor; 50uH; 4.9A; 0.0326 Ohms; Horizontal
Mfr. Part#: CTX50-2-52LP-R
Allied Stock#: 70037994

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.938 (Each)
588 $4.938
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 588

Multiples Of: 98

Specifications

Current Rating : 4.9A
Inductance : 50 μH
Resistance DC : 0.0326 Ohms
Series : CTX50 Series
Termination : SMD
Tolerance : ±20 %
Type : Power

Overview


  • Surface Mount Magnetics That Can Be Used as Single or Coupled Inductors or 1:1 Transformers That Provide Isolation Between Two Windings
  • OCTA-PACs Are Designed Around High Frequency, Low Loss Material
  • ECONO-PACs Are a Lower Cost Version of OCTA-PACs Offering High Saturation Flux Density
  • OCTA-PAC PLUSs Offer Higher Current Ratings and Higher Saturation Flux Densities Than OCTA-PAC and ECONO-PAC
  • Secure 4-Terminal Mounting
  • Inductor More Versatile Inductance Combination By Series or Parallel Connections

  • Product Added to Cart
    Coiltronics
    Inductor; Power Inductor; 50uH; 4.9A; 0.0326 Ohms; Horizontal
    Allied Stock #: 70037994
    Mfr's Part #: CTX50-2-52LP-R
    $4.938 Each
    Quantity added: