CML Innovative Technologies 19511331

Image may be a representation.
See specs for product details.
Indicator; Pnl Mnt; LED; Mnt-Sz 0.315"; Bezel; Green; 130VAC; Tabs
Mfr. Part#: 19511331
Allied Stock#: 70011688

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.560 (Each)
1 $5.560
25 $5.280 (Save 5%)
100 $5.020 (Save 10%)
250 $4.450 (Save 20%)
500 $4.350 (Save 22%)
Availability

169 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Green
Color, Lens : Green
Current Rating : 5 mA
Diameter, Mounting Hole : 8 mm
Height : 1.614" (41mm)
Lamp Life : 60,000 hr
Lamp Type : Fixed Lamp
Lens Color : Green
Life : 100 hrs.
Light Source : LED
Luminous Intensity : 10 mcd
Mounting Hole Size : 0.319 in.
Mounting Type : Panel
Product Header : Prominent (Exterior) Bezel with Protection Tube LED Indicator
Series : 1951 Series
Standards : UL Listed, VDE Approved
Supply Voltage : 130 VAC
Temperature, Operating, Maximum : +60 C
Temperature, Operating, Minimum : -25 C
Termination : QC Tabs
Thickness, Panel : 5.5 mm (Max.)
Type : Panel Mount Indicator
Voltage Rating : 130 V
Voltage, Operating : 130 VAC

Overview

5.5 mm (Max.) Panel Thickness, 41 mm Height, Panel Mount LED Indicator

  • Shock and vibration proof
  • Extremely long lifetime
  • Easy to install
  • High degree of protection
  • Prominent (exterior) bezel 130 VAC and 230 VAC with protection tube IP67
    LED Indicators are with high brightness colored diffused 5 mm. These Leeds are fitted in high quality satin chrome, black chrome or matt chrome metal bezels, supplied with fixing nut and washer. Connection is by faston/solder tab terminals. Brass terminal

  • Product Added to Cart
    CML Innovative Technologies
    Indicator; Pnl Mnt; LED; Mnt-Sz 0.315"; Bezel; Green; 130VAC; Tabs
    Allied Stock #: 70011688
    Mfr's Part #: 19511331
    $5.560 Each
    Quantity added: