CML Innovative Technologies 192A2352
Panel Mount Indicator 14mm round lens 24VAC/DC yellow
Mfr. Part #: 192A2352 / RS Stock #: 70011793
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$8.20
5
$7.96
10
$7.55
100
$6.97
1000
$6.15
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Yellow
Current Rating
9 mA
Dimensions
41 mm ± 2 mm
Housing Material
Satin Chrome Bezel
Lamp Life
80,000 hr Hour(s)
Lamp Type
LED
Life
100 Hours
Luminous Intensity
1000.00 mcd
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-20 °C
Mounting Hole Diameter
14 mm
Mounting Hole Size
0.5 in ; 12.7 mm
Operating Voltage
24 V
Panel Thickness
11 mm
Product Header
Standard Bezel Sunlight Visibility LED Indicator
Special Features
Daylight Visible
Standards
UL Listed, VDE Approved
Supply Voltage
24 VDC
Termination
Quick Connect
Type
Non-Relampable
Voltage Rating
24 V
Overview
Panel Mount, 1000 mcd Luminous Intensity, Yellow, LED Indicators
Shock and vibration proof ?Extremely long lifetime ?Easy to install ?High degree of protection ?Low power consumption ?Connection by solder/faston tab terminals