CML Innovative Technologies 192A2350

Image may be a representation.
See specs for product details.
Indicator; Pnl Mnt; LED; Mnt-Sz 0.5"; Bezel; Red; 24VAC/VDC; Tabs; Sunlight Visibility
Mfr. Part#: 192A2350
Allied Stock#: 70011792

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$5.610 (Each)
1 $5.610
25 $5.330 (Save 5%)
100 $5.060 (Save 10%)
250 $4.510 (Save 20%)
500 $4.250 (Save 24%)
Availability

89 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Red
Color, Lens : Red
Current Rating : 17 mA
Diameter, Mounting Hole : 14 mm
Height : 41 ± 2 mm
Lamp Life : 80,000 hr
Lamp Type : Fixed Lamp
Lens Color : Red
Life : 100 hrs.
Light Source : LED
Luminous Intensity : 700 mcd
Material, Housing : Matt Chrome
Mounting Hole Size : 0.5 in.
Mounting Type : Panel
Product Header : Standard Bezel Sunlight Visibility LED Indicator
Series : 192A Series
Special Features : Sunlight Visible
Standards : UL Listed and VDE Approved
Supply Voltage : 24 VDC
Temperature, Operating, Maximum : 60 C
Temperature, Operating, Minimum : -25 C
Termination : QC Tabs
Thickness, Panel : 11 mm (Max.)
Type : Panel Mount Indicator
Voltage Rating : 24 V
Voltage, Operating : 24 VAC/VDC

Overview

Panel Mount LED Indicator, Luminous Intensity 700 mcd, Operating Temperature -25 to +60 C

  • Shock and vibration proof
  • Extremely long lifetime
  • Easy to install
  • High degree of protection
  • Low power consumption
    LED Indicators are manufactured with high brightness colored diffused 10 mm LEDs. These LEDs are fitted in high quality metal bezels, supplied with fixing nut and washer.

  • Product Added to Cart
    CML Innovative Technologies
    Indicator; Pnl Mnt; LED; Mnt-Sz 0.5"; Bezel; Red; 24VAC/VDC; Tabs; Sunlight Visibility
    Allied Stock #: 70011792
    Mfr's Part #: 192A2350
    $5.610 Each
    Quantity added: