CML Innovative Technologies 192A1250

Image may be a representation.
See specs for product details.
Indicator; Pnl Mnt; LED; Mnt-Sz 0.5"; Bezel; Red; 12VAC/VDC; Tabs; Sunlight Visibility
Manufacturer #: 192A1250
Allied Stock #: 70011744

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.61 (Each)
1 $5.61
25 $5.33
100 $5.06
250 $4.51
500 $4.25
Availability

331 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Red
Color, Lens : Red
Current Rating : 17 mA
Diameter, Mounting Hole : 14 mm
Height : 41 ± 2 mm
Lamp Life : 80,000 hr
Lamp Type : Fixed Lamp
Lens Color : Red
Life : 100 hrs.
Light Source : LED
Luminous Intensity : 700 mcd
Material, Housing : Black Chrome
Mounting Hole Size : 0.555 in.
Mounting Type : Panel
Product Header : Standard Bezel Sunlight Visibility LED Indicator
Series : 192A Series
Special Features : Sunlight Visible
Standards : UL Listed and VDE Approved
Supply Voltage : 12 VDC
Temperature, Operating, Maximum : 60 C
Temperature, Operating, Minimum : -25 C
Termination : QC Tabs
Thickness, Panel : 11 mm (Max.)
Type : Panel Mount Indicator
Voltage Rating : 12 V
Voltage, Operating : 12 VAC/VDC

Overview

Panel Mount LED Indicator, Luminous Intensity 700 mcd, Operating Temperature -25 to +60 C

  • Shock and vibration proof
  • Extremely long lifetime
  • Easy to install
  • High degree of protection
  • Low power consumption
    LED Indicators are manufactured with high brightness colored diffused 10 mm LEDs. These LEDs are fitted in high quality metal bezels, supplied with fixing nut and washer.

  • Product Added to Cart
    CML Innovative Technologies
    Indicator; Pnl Mnt; LED; Mnt-Sz 0.5"; Bezel; Red; 12VAC/VDC; Tabs; Sunlight Visibility
    Allied Stock #: 70011744
    Mfr's Part #: 192A1250
    $5.610 Each
    Quantity added: