CML Innovative Technologies 19080357

Image may be a representation.
See specs for product details.
Indicator; Pnl Mnt; LED; Mnt-Sz 0.315"; Bezel; Blue; 24VAC/VDC; Tabs
Manufacturer #: 19080357
Allied Stock #: 70011610

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$7.89 (Each)
100 $7.89
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Color : Blue
Color, Lens : Blue
Current Rating : 9 mA AC⁄17 mA DC
Diameter, Mounting Hole : 8 mm
Height : 1.732" (44mm)
Lamp Life : 40,000 hr
Lamp Type : Fixed Lamp
Lens Color : Blue
Life : 100 hrs.
Light Source : LED
Luminous Intensity : 600 mcd
Mounting Hole Size : 0.319 in.
Mounting Type : Panel
Product Header : Prominent (Exterior) Bezel Sunlight Visibility LED Indicator
Series : 1908 Series
Special Features : Sunlight Visible
Standards : UL Listed, VDE Approved
Supply Voltage : 24 VDC
Temperature, Operating, Maximum : +60 C (Ambient)
Temperature, Operating, Minimum : -25 C (Ambient)
Termination : QC Tabs
Thickness, Panel : 5.5 mm (Max.)
Type : Panel Mount Indicator
Voltage Rating : 24 V
Voltage, Operating : 24 VAC/VDC

Overview

LED Indicators, Blue Color, Panel Mount, Solder/Faston Termination

  • Shock and vibration proof
  • Extremely long lifetime
  • Easy to install
  • High degree of protection
  • Low power consumption
    Also useable on AC with a typical light reduction of around 25%. These LEDs are fitted in high quality satin chrome, black chrome or matt chrome metal bezels, supplied with fixing nut and washer.

  • Product Added to Cart
    CML Innovative Technologies
    Indicator; Pnl Mnt; LED; Mnt-Sz 0.315"; Bezel; Blue; 24VAC/VDC; Tabs
    Allied Stock #: 70011610
    Mfr's Part #: 19080357
    $7.890 Each
    Quantity added: