CML Innovative Technologies 19080250

Image may be a representation.
See specs for product details.
Indicator; Pnl-Mnt; LED; Red; 1200mcd; 5mm; 12VDC; QC/Solder Tab; Sunlight Satin Chrome
Manufacturer #: 19080250
Allied Stock #: 70011602

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$3.84 (Each)
1 $3.84
25 $3.65
100 $3.47
250 $3.07
500 $2.86
Availability

209 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Red
Color, Lens : Red
Current Rating : 17 mA
Diameter, Mounting Hole : 8 mm
Height : 1.732" (44mm)
Lamp Life : 80,000 hr
Lamp Type : Fixed Lamp
Lens Color : Red
Life : 100 hrs.
Light Source : LED
Luminous Intensity : 1200 mcd
Material, Housing : Satin Chrome
Mounting Hole Size : 0.319 in.
Mounting Type : Panel
Product Header : Prominent (Exterior) Bezel Sunlight Visibility LED Indicator
Series : 1908 Series
Special Features : Sunlight Visible
Standards : UL Listed and VDE Approved
Supply Voltage : 12 VDC
Temperature, Operating, Maximum : 60 C
Temperature, Operating, Minimum : -25 C
Termination : QC Tabs
Thickness, Panel : 5.5 mm (Max.)
Type : Panel Mount Indicator
Voltage Rating : 12 V
Voltage, Operating : 12 VAC/VDC

Overview

Panel Mount LED Indicator, Luminous Intensity 1200 mcd, Operating Temperature -25 to +60 C

  • Shock and vibration proof
  • Extremely long lifetime
  • Easy to install
  • High degree of protection
  • Low power consumption
    LED Indicators are manufactured with high brightness colored diffused 5mm LEDs. These LEDs are fitted in high quality metal bezels, supplied with fixing nut and washer.

  • Product Added to Cart
    CML Innovative Technologies
    Indicator; Pnl-Mnt; LED; Red; 1200mcd; 5mm; 12VDC; QC/Solder Tab; Sunlight Satin Chrome
    Allied Stock #: 70011602
    Mfr's Part #: 19080250
    $3.840 Each
    Quantity added: