CML Innovative Technologies 18602352

Image may be a representation.
See specs for product details.
Lamp; LED; T-3 1/4; Bayonet; Yellow; 24VAC/VDC; 15mA; 300mcd; 100000 Hrs
Mfr. Part#: 18602352
Allied Stock#: 70011841

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.760 (Each)
1 $4.760
25 $4.520
100 $4.300
250 $4.000
500 $3.570
Availability

107 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Base Style : (BA9S)
Bulb Type : T-3 1/4
Color : Yellow
Color, Emitted : Yellow
Current Rating : 15 mA
Current, Forward : 15 mA
Height : 0.984" (25mm)
Lamp Life : 80,000 hr
Life : 100000 hrs.
Life Hours : 100000
Luminous Intensity : 300 mcd
Package Type : T-1-3/4
Product Header : BA9S Base StarLED Lamp with Bridge Rectifier
Replacement Part For : Based Incandescent Lamps
Standards : UL Listed
Type : LED
Viewing Angle : 30 Deg. °
Voltage Rating : 24 VAC/VDC
Voltage, Nominal : 24 VDC
Wavelength, Peak : 587 nm

Overview

Extremely High Brightness with Low Current, Bayonet Based LED with Custom Color

  • Extremely high brightness with low current draw
  • Long life typically 100K hours vs. 10K hours
  • Low heat generation
  • Available in five standard colors
  • Custom colors available upon request
  • Shock and vibration proof
    Bayonet based LED with custom color. Extremely high brightness with low current. T-1-3/4 package type. Height is 25 mm. Lamp life 100000 hours.

  • Product Added to Cart
    CML Innovative Technologies
    Lamp; LED; T-3 1/4; Bayonet; Yellow; 24VAC/VDC; 15mA; 300mcd; 100000 Hrs
    Allied Stock #: 70011841
    Mfr's Part #: 18602352
    $4.760 Each
    Quantity added: