CML Innovative Technologies 18602351

Image may be a representation.
See specs for product details.
Lamp; LED; T-3 1/4; Bayonet; Green; 24VAC/VDC; 15mA; 2250mcd; 100000 Hrs
Mfr. Part#: 18602351
Allied Stock#: 70011840

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.89 (Each)
1 $5.89
25 $5.60
100 $5.32
250 $4.96
500 $4.41
Availability

118 can ship immediately.

100 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Base Style : (BA9S)
Bulb Type : T-3 1/4
Color : Green
Color, Emitted : Green
Current Rating : 15 mA
Current, Forward : 15 mA
Diameter, Mounting Hole : 10 mm (Max.)
Height : 0.984" (25mm) (Max.)
Lamp Life : 60,000 hr
Life : 100000 hrs.
Life Hours : 100000
Luminous Intensity : 2250 mcd
Package Type : T-3-1/4
Product Header : BA9S Base StarLED Lamp with Bridge Rectifier
Replacement Part For : Based Incandescent Lamps
Temperature, Operating, Maximum : 60 °C
Temperature, Operating, Minimum : -20 °C
Type : LED
Voltage Rating : 24 VAC/VDC
Voltage, Nominal : 24 VAC⁄VDC
Wavelength, Peak : 525 nm

Overview

Green , T-3-1/4 Package Type, 25 mm (Max.) Height, LED

  • Low heat generation
  • Shock and vibration proof
  • Line voltage units ideal for industrial applications
    LED nominal voltage is 130 VAC, due to production tolerances, color temperature variations may be detected within individual consignments.

  • Product Added to Cart
    CML Innovative Technologies
    Lamp; LED; T-3 1/4; Bayonet; Green; 24VAC/VDC; 15mA; 2250mcd; 100000 Hrs
    Allied Stock #: 70011840
    Mfr's Part #: 18602351
    $5.890 Each
    Quantity added: