Location: 
All Products

Cinch S-318-CCT

Cinch - S-318-CCT - connector, jones socket w/cable clamp top, solder eyelets, polarized, 18 contact View larger image View larger image
Image may be a representation.
See specs for product details.

Cinch connector, jones socket w/cable clamp top, solder eyelets, polarized, 18 contact
Mfr. Part#:
S-318-CCT

Allied Stock#: 70033107
View More from Cinch >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 750 |  Multiples Of: 1

Specifications

Agency Approvals: CSA, UL
Angle: Straight
Brand/Series: 300 Series
Cable, Diameter: 0.563 "
Color: Black
Contact Plating: Cadmium
Current Rating: 10 A
Diameter: 0.625 in.
Flammability Rating: UL94V-0, UL94V-1
For Use With: Cable-to-cable and cable-to-panel applications
Length, Overall: 2.107 "
Material, Contact: Phosphor Bronze
Material, Dielectric: Phenolic
Material, Hood: Thermoplastic
Material, Insulation: Molded Monoblock, General Purpose Phenolic
Number of Contacts: 18
Number of Rows: 3
Plating, Contact: Cadmium
Primary Type: Jones
Special Features: Polarized
Standards: UL Recognized, CSA Certified
Temperature, Operating: 0 to +105 °C
Termination: Solder Eyelet
Type: Socket
Voltage Rating: 250 V
Width: 1.953" (49.6mm)

Overview

Jones Socket, 10 A Current Rating, 250 VAC (RMS) Voltage Rating, Phenolic Insulation
  • Polarized to prevent wrong-way insertion
  • Sockets have recessed pockets with barriers around the contacts
  • Cable clamps of zinc and clear irridite-plated steel are used for strain relief
  • 24 Contacts
    300 Series sockets with hood and 180 ° clamp, for cable-to-cable and cable-to-panel applications.