Cinch S-2410H-CCT

Image may be a representation.
See specs for product details.
CONNECTOR; JONES SOCKET W/CABLE CLAMP TOP; SOLDER EYELETS; POLARIZED; 10 CONTACT
Mfr. Part#: S-2410H-CCT
Allied Stock#: 70152806

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$22.950 (Each)
1 $22.950
10 $22.030 (Save 4%)
50 $20.880 (Save 9%)
100 $19.510 (Save 15%)
Availability

504 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : CSA, UL
Angle : Straight
Color : Black
Contact Plating : Cadmium
Current Rating : 15 A
For Use With : For use in cable-to-cable and cable-to-panel applications
Length, Overall : 2.375 "
Material, Contact : Phosphor Bronze
Material, Dielectric : Phenolic
Material, Hood : Metal
Material, Insulation : Phenolic Molded Monoblock
Number of Contacts : 10
Number of Rows : 2
Pin Spacing : 0.5 "
Plating, Contact : Cadmium
Primary Type : Jones
Product Header : 2400 Series Multiple Density Solder Eyelet Connector
Series : Jones Plug/Socket, 2400 Series
Special Features : Polarized
Standards : UL Recognized, CSA Certified
Temperature, Operating : 0 to +105 °C
Termination : Solder Eyelet
Thickness : 1.125 in.
Type : Socket
Voltage Rating : 250 V
Width : 2.375" (60.3mm)

Overview

2400 Series Sockets
Cinch Connectivity 2400 Series Jones Sockets are designed to provide a quick, reliable and economical means of solving high current-carrying capacity needs. The Jones connectors have flat blade contacts with solder lug terminals, and are polarized to prevent wrong-way insertion.

Product Added to Cart
Cinch
CONNECTOR; JONES SOCKET W/CABLE CLAMP TOP; SOLDER EYELETS; POLARIZED; 10 CONTACT
Allied Stock #: 70152806
Mfr's Part #: S-2410H-CCT
$22.950 Each
Quantity added: