Cinch MDC6P05

Image may be a representation.
See specs for product details.
cable assembly; single-ended; 6 pin contact mini-din plug; 1 meter black cable
Manufacturer #: MDC6P05
Allied Stock #: 70033069
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$26.70 (Each)
1000 $26.70
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1

Specifications

Application : Commercial
Cable end 1, Connector Angle : Straight
Cable end 1, Connector Type : Mini-DIN Plug
Cable end 2, Connector Type : Cut-end
Cable, Diameter : 5 mm
Cable, Length : 1 m
Contact Plating : Gold over Nickel
Current Rating : 2 A
Housing Type : Plastic
Insulation Resistance : 500 MegOhms (Min.) @ 500 VDC
Jacket Color : Black
Material, Housing : Nylon
Material, Insulation : Nylon
Material, Jacket : Polyvinylchloride
Mounting Type : Free Hanging
Number of Conductors : 6 Conductors
Primary Type : DIN
Product Header : Circular Mini DIN Plug Single-Ended Cable Assembly
Shielding : Shielded
Size, Conductor : 28 AWG
Special Features : Strain Relief
Standards : UL, CSA
Temperature, Rating : -40 to +70 °C
Type : DIN
Voltage Rating : 500/707 VAC/VDC

Overview

Mini-DIN Cable Assemblies

Cinch Connectivity professional range of Mini-DIN cable assemblies, are a highly reliable connector making them suitable for a wide variety of applications.

Product Added to Cart
Cinch
cable assembly; single-ended; 6 pin contact mini-din plug; 1 meter black cable
Allied Stock #: 70033069
Mfr's Part #: MDC6P05
$26.700 Each
Quantity added: