Cinch M24308/1-5F
connector,d-subminiature,solder cup receptacle,mounting holes,50 position
Mfr. Part #: M24308/1-5F / RS Stock #: 70039651
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$138.18
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Application
True MIL
Contact Material
Phosphor Bronze
Contact Plating
Gold Over Nickel
Current Rating
5 Amp
Dielectric Material
Diallyl Phthalate
Housing Finish
Zinc Chromate
Housing Material
Steel
Number of Contacts
50
Number of Rows
3
Primary Type
D-Sub
Standards
MIL-C-24308
Termination
Solder
Type
Socket
Wire Size
20 AWG
Overview
50 Position — Solder Cup Receptacles with Mounting Holes (Contacts Included)
Materials
Insulator: Glass-Filled Diallyl Phthalate (Green)
Connector Shell: Steel with Cadmium Plating and Yellow Chromate Finish
Contact Material: Plug — Brass (Machined), Socket — Phosphor Bronze (Machined)
Contact Plating: 50
" Gold-Over-Copper or Nickel
Contain Mounting Holes and Contacts Are Included
Withstand Voltage: Minimum 1250 VAC RMS @ Sea Level
Current Rating: 5 Amps
Materials
" Gold-Over-Copper or Nickel