Cinch DE-9P-F179

Image may be a representation.
See specs for product details.
connector; d-sub; str plug; machined contacts; .375 pcb wire wrap; 9 pin contact
Manufacturer #: DE-9P-F179
Allied Stock #: 70039615
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$12.41 (Each)
1 $12.41
2 $12.162
5 $11.79
10 $11.293
25 $10.549
50 $9.68
100 $8.687
Availability

47 can ship immediately.

15 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : UL, CSA
Angle : Straight
Application : Commercial
Contact Plating : Gold over Nickel
Contact Resistance : 2.7 Milliohms (Max.)
Current Rating : 5 A
Diameter, Mounting Hole : 0.12 in.
Finish, Housing : Zinc Chromate
Insulation Resistance : 5000 Megohms (Max.) (Initial)
Material, Contact : Copper Alloy
Material, Dielectric : Polyester
Material, Housing : Steel
Number of Contacts : 9 Contacts
Number of Rows : 2
Primary Type : D-Sub
Series : Basic D Series
Strain Relief : Straight⁄Right Angle
Temperature, Operating : -65 to +125 °C
Termination : Wire Wrap
Type : Cable Plug

Overview

Metal Shell, 5 A, D-Subminiature Basic D Series Wire Wrap Plug Connectors

  • Glass filled polyester (white) insulation
  • Steel connector shell
  • 1250 V (RMS) (Min.) withstanding voltage @ sea level
  • UL Recognized, CSA Certified
    Wire wrap for wire termination with 0.120 in. mounting holes, 4-40 clinch nuts, and dual float bushings.

  • Product Added to Cart
    Cinch
    connector; d-sub; str plug; machined contacts; .375 pcb wire wrap; 9 pin contact
    Allied Stock #: 70039615
    Mfr's Part #: DE-9P-F179
    $12.410 Each
    Quantity added: