Cinch DCDM15S6E5-18.0P
connector,micro d 15 position with jackpost (MIL-C-83513/5-07); plug
Mfr. Part #: DCDM15S6E5-18.0P / RS Stock #: 70039751
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Mating Hardware
Jackpost
Number of Contacts
15
Number of Rows
2
Primary Type
Micro-D
Special Features
Twist-Pin Contacts ; Shielded
Standards
MIL-C-83513
Termination
Lead Wires
Type
Socket
Wire Size
26 AWG
Overview
The Cinch Microminiature Dura-Con line of connectors qualified (QPL) to MIL-DTL-83513 is one of the most widely used .050 inch (1.27mm) pitch connectors for military and high-end commercial applications. Dura-Con is ideal where packaging requires a small size and low weight, as well as a highly reliable and rugged connector that has electrical and mechanical integrity under extreme vibration and shock conditions. The heart of the Dura-Con System is the unique wire form pin that provides seven points of contact when mated to the socket. Applications include electronics in missiles, aircraft, launch vehicles, satellites and computers.