Cinch DC37P-II

Image may be a representation.
See specs for product details.
connector; d-sub; str plug; stamped contacts; solder cup termination; 37 pin contact
Mfr. Part#: DC37P-II
Allied Stock#: 70039601
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$16.720 (Each)
1 $16.720
5 $14.210
10 $13.070
25 $11.110
50 $10.670
100 $10.240
Availability

81 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : UL, CSA
Angle : Straight
Application : Commercial
Contact Plating : Gold over Nickel
Contact Resistance : 2.7 Milliohms (Max.)
Current Rating : 5 A
Finish, Housing : Zinc Chromate
Insulation Resistance : 5000 Megohms (Max.) (Initial)
Material, Contact : Copper Alloy
Material, Dielectric : Polyester
Material, Housing : Steel
Number of Contacts : 37 Contacts
Number of Rows : 2
Primary Type : D-Sub
Series : Basic D Series
Shell Size : C
Strain Relief : Straight⁄Right Angle
Temperature, Operating : -65 to +125 °C
Termination : Solder
Type : Cable Plug
Wire Size : 20 AWG

Overview

Cinch's basic D solder cup connectors offers ease of termination and reliability. They are used in computer, medical and test instrumentations applications. They have a metal shell in both the plug and socket versions as well as stamped contacts with tin/lead in the solder cup area.

Product Added to Cart
Cinch
connector; d-sub; str plug; stamped contacts; solder cup termination; 37 pin contact
Allied Stock #: 70039601
Mfr's Part #: DC37P-II
$16.720 Each
Quantity added: