Cinch 20141

Image may be a representation.
See specs for product details.
Conn; Term Strip; Barrier; 20; .438 Density; Dbl Row; 14 AWG; 20 A; 250 V
Mfr. Part#: 20141
Allied Stock#: 70152888

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.870 (Each)
1 $8.870
Availability

521 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 20 A
Length : 9.5" (241.3mm)
Material, Block : Brass
Material, Screw : Steel
Mounting Style : Bottom
Number of Poles : 2 Pole0
Number of Rows : Double
Plating, Screw : Nickel over Copper Flash
Primary Type : Barrier
Screw Size : 6-32 x 1⁄4
Series : 141 Series
Temperature Range : -55 to +300 °F
Voltage Rating : 250 V
Wire Size : 14

Overview

Series 142 Barrier Blocks, Double Row, 0.563 Density, BH Screw, #10 AWG Maximum Wire Size

  • A wide variety of barrier blocks makes it possible to select the combination of mechanical and electrical characteristics that best meet the exact requirements of your application
  • A wide selection of optional terminals and fanning strips permits the equipment designer tochoose the method of termination most suitable for his environmental specifications
    Interposing barriers between terminals yield higher electrical ratings and provide additional protection against frayed wire shorting.

  • Product Added to Cart
    Cinch
    Conn; Term Strip; Barrier; 20; .438 Density; Dbl Row; 14 AWG; 20 A; 250 V
    Allied Stock #: 70152888
    Mfr's Part #: 20141
    $8.870 Each
    Quantity added: