Cinch 16-140

Image may be a representation.
See specs for product details.
Barrier Block; 16 AWG (Max.); 2; 5-40 x 3⁄ 16; 0.375; 15 A (Max.); 16; Phen
Mfr. Part#: 16-140
Allied Stock#: 70152867

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.980 (Each)
1 $5.980
Availability

52 can ship immediately.

1000 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 15 A
Length : 6.657" (169.0878mm)
Material, Block : Phenolic
Material, Screw : Steel
Mounting Style : Bottom Mount
Number of Poles : 16 Pole
Number of Rows : Double
Plating, Screw : Nickel over Copper Flash
Primary Type : Barrier
Screw Size : 5-40 x 3⁄16
Series : 140 Series
Temperature Range : -55 to +300 °F
Voltage Rating : 250 V

Overview

Terminal Block Products Barrier Strips, 30 A Current Rating, 4.940 " Length

  • A wide variety of barrier blocks makes it possible to select the combination of mechanical and electrical characteristics that best meet the exact requirements of your application.
  • A wide selection of optional terminals and fanning strips permits the equipment designer to choose the method of termination most suitable for his environmental specifications and manufacturing requirements.
    Interposing barriers between terminals yield higher electrical ratings and provide additional protection against frayed wire shorting.

  • Product Added to Cart
    Cinch
    Barrier Block; 16 AWG (Max.); 2; 5-40 x 3⁄ 16; 0.375; 15 A (Max.); 16; Phen
    Allied Stock #: 70152867
    Mfr's Part #: 16-140
    $5.980 Each
    Quantity added: