Cherry Americas JM-0800-2

Image may be a representation.
See specs for product details.
Mouse; Corded; 3 Button; MC 1000; USB; 1200 DPI Optical Sensor; Black
Mfr. Part#: JM-0800-2
Allied Stock#: 70664262

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.85 (Each)
1 $7.85
Availability

51 can ship immediately.

120 on order.

Estimated Mfr. Lead Time: 12 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable, Length : 5.75' (1.75m) ft.
Color, Housing : Black
Connection Type : USB
Interface : USB
Number of Keys : 3
Primary Type : Mouse
Resolution : 1200 dpi
Special Features : Scroll Wheel
Type : Optical Sensor

Overview

The comfortable three-button symmetrical design for these corded mice can be used by both left- and right-handed users, with a 1200 dpi resolution optical sensor for long hours of productivity. Requiring a single USB port for operation, the JM-0800 is a simple plug and play mouse that will provide many years of trouble-free use.

These new mice have been designed to maximize comfort and optimize performance for any typical or professional office environment. They are ideally suited for use at banks, healthcare institutions, educational institutions, airlines, manufacturing facilities, small and home offices, and other similar office environments. The JM-0800 is also perfect for kiosk, Point of Sale and white box PC applications.

Key Benefits

  • 3-button mouse with scroll wheel
  • High-resolution optical sensor with 1,200 dpi
  • Suitable for both right and left handed operation
  • Symmetrical design

  • Product Added to Cart
    Cherry Americas
    Mouse; Corded; 3 Button; MC 1000; USB; 1200 DPI Optical Sensor; Black
    Allied Stock #: 70664262
    Mfr's Part #: JM-0800-2
    $7.850 Each
    Quantity added: