Location: 
All Products

Cherry Americas G86-62401EUADAA

Cherry Americas - G86-62401EUADAA - Keyboard;  Compact;  QWERTY 106 Key;  W/Touchpad;  USB;  IP54;  Yellow Status LED;  Black View larger image View larger image
Image may be a representation.
See specs for product details.

Cherry Americas Keyboard; Compact; QWERTY 106 Key; W/Touchpad; USB; IP54; Yellow Status LED; Black
Mfr. Part#:
G86-62401EUADAA

Allied Stock#: 70207354

 RoHS Compliant Part

 
View More from Cherry Americas >>
Pricing (USD) & Availability
Standard Pricing
$142.50 (Each)
1$142.500
5$138.430
10$134.580
Availability

35 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Compact 6240 Series
Cable, Length: 1.85 m
Color, Housing: Black
Height: 1.496" (38.0mm)
Interface: USB
Length: 14.17" (360mm)
Number of Keys: 106
Size: 14 Inch
Special Features: Touchpad
Type: Compact
Width: 7.795" (198.0mm)

Overview

Cherry Americas’s 6240 Series Compact keyboard with integrated touchpad for industrial applications.


Features:

Full QWERTY key layout in a compact 14” form
Enhanced US 106 position key layout
Robust design with IP54 spill and dust resistant keys
Touchpad (1000dpi) ensures easy cursor navigation with minimal desktop surface
Two switch activated mouse buttons on touchpad
Yellow status LED’s for improved visibility in rooms with artificial illumination
Numeric pad includes “00” key for fast currency typing
1.85 m cable

Applications:
Rack mount systems
Airlines
Education/Schools
Banking
Medical Equipment
Automotive equipment
POS/POT
Office data entry
White box PC’s
Field services
Test equipment
Kiosk
Manufacturing