Location: 
All Products

Cherry Americas G84-4420LUBEU-2

Cherry Americas - G84-4420LUBEU-2 - Keyboard;  Ultraslim;  83 Key;  Trackball W/2 Keys;  USB;  US;  MX Gold Keyswitch;  Black View larger image View larger image
Image may be a representation.
See specs for product details.

Cherry Americas Keyboard; Ultraslim; 83 Key; Trackball W/2 Keys; USB; US; MX Gold Keyswitch; Black
Mfr. Part#:
G84-4420LUBEU-2

Allied Stock#: 70207429

 RoHS Exempt Product

 
View More from Cherry Americas >>
Pricing (USD) & Availability
Standard Pricing
$201.00 (Each)
1$201.000
5$195.260
10$189.830
Availability

72 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: G84-4400 Series
Cable, Length: 1.75 m
Color, Housing: Black
Height: 0.772" (19.6mm)
Interface: USB
Length: 14.56" (370mm)
Number of Keys: 83
Size: 15 Inch
Special Features: Trackball
Technology: ML
Type: Ultraslim
Width: 5.472" (139.0mm)

Overview

Cherry Americas’s G84-4400 series keyboards is your high performance input device of choice. If spa ce prevents you the use of a traditional mouse then the ultra-flat compact G84-4400 keyboard with built in trackball is the solution. It is optimally suited for 19-inch applications, slim-line PC’s and laptops.


Features:
  • Individual keys with Gold Crosspoint contacts (ML technology).
  • Designed for continuous usage: 20 million operations for each key
  • High level of reliability and unique precision confirmation feeling
  • Integrated trackball (mechanical) plus 2 mouse keys
  • Extremely flat, just 20mm
  • Can be used with standard drivers of the operating system
  • Ideal for limited space and 19-inch applications
  • As many as 35 variation available – See data sheet