Cherry Americas G84-4420LPBEU-2

Image may be a representation.
See specs for product details.
Keyboard; Ultraslim; 83 Key; Trackball W/2 Keys; PS/2; US; MX Gold Keyswitch; Black
Mfr. Part#: G84-4420LPBEU-2
Allied Stock#: 70207413
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$210.280 (Each)
1 $210.280
Availability

6 can ship immediately.

Estimated Mfr. Lead Time: 12 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable, Length : 1.75 m
Color : Black
Color, Housing : Black
Height : 0.772" (19.6mm)
Interface : PS/2
Length : 14.56" (370mm)
Number of Keys : 83
Series : G84-4400 Series
Size : 15 Inch
Special Features : Trackball
Technology : ML
Type : Ultraslim
Weight : 563 g
Width : 5.472" (139.0mm)

Overview

Cherry Americas’s G84-4400 series keyboards is your high performance input device of choice. If spa ce prevents you the use of a traditional mouse then the ultra-flat compact G84-4400 keyboard with built in trackball is the solution. It is optimally suited for 19-inch applications, slim-line PC’s and laptops.


Features:

  • Individual keys with Gold Crosspoint contacts (ML technology).
  • Designed for continuous usage: 20 million operations for each key
  • High level of reliability and unique precision confirmation feeling
  • Integrated trackball (mechanical) plus 2 mouse keys
  • Extremely flat, just 20mm
  • Can be used with standard drivers of the operating system
  • Ideal for limited space and 19-inch applications
  • As many as 35 variation available – See data sheet

  • Product Added to Cart
    Cherry Americas
    Keyboard; Ultraslim; 83 Key; Trackball W/2 Keys; PS/2; US; MX Gold Keyswitch; Black
    Allied Stock #: 70207413
    Mfr's Part #: G84-4420LPBEU-2
    $210.280 Each
    Quantity added: