Location: 
All Products

Cherry Americas G84-4100LCAUS-0

Cherry Americas - G84-4100LCAUS-0 - Keyboard;  Ultraslim;  83 Key;  USB or PS/2 Combo Interface;  US;  MX Gold Keyswitch;  Gray View larger image View larger image
Image may be a representation.
See specs for product details.

Cherry Americas Keyboard; Ultraslim; 83 Key; USB or PS/2 Combo Interface; US; MX Gold Keyswitch; Gray
Mfr. Part#:
G84-4100LCAUS-0

Allied Stock#: 70207412
 

Resources

View G84-4100LCAUS-0 Datasheet Datasheet

View More from Cherry Americas >>
Pricing (USD) & Availability
Standard Pricing
$91.50 (Each)
1$91.500
5$88.890
10$86.420
Availability

14 can ship immediately.

17 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: G84-4100 Series
Cable, Length: 1.75 m
Color, Housing: Light Grey
Height: 1.063" (27.0mm)
Interface: USB-PS/2
Length: 11.1" (282mm)
Number of Keys: 86
Size: 11 Inch
Special Features: FN-Key
Technology: Mechanical Keyswitch
Type: Ultraslim
Width: 5.197" (132.0mm)

Overview

Cherry Americas’s G84-4100 Series Ultraslim Keyboards is the perfect choice when you do not have much space and weight is also a concern. For example, applications in the banking sector, medical institutions or portable systems. Ideally suited for 19-inch applications as well. These keyboards are perfectly suited for slim-line PC’s and laptops and can be enhanced optimally with the numeric block G84-4700.


Features:
  • Individual keys with Gold Crosspoint contacts (ML technology).
  • Designed for continuous usage: 20 million operations for each key
  • High level of reliability and unique precision confirmation feeling
  • High level of reliability and unique precision confirmation feeling
  • Lightweight
  • Laser inscription keys
  • Can be delivered without “Windows” keys (83 keys vs 86)
  • Ideal for limited space and 19-inch applications
  • Complete functions of a standard sized keyboard
  • Can be used with the standard drivers of the operating systems
  • Multiple variations-See data sheet
  • Approx 1.75 m cable

    Applications:
  • Rack mount systems
  • Airlines
  • Banking
  • Education/schools
  • Manufacturing
  • Medical
  • Automotive Equipment
  • Office/data entry
  • White box PC’s
  • Kiosks