Location: 
All Products

Cherry Americas G80-11900LPMUS-2

Cherry Americas - G80-11900LPMUS-2 - Keyboard;  Compact;  104 Key W/Touchpad;  2 ea.PS/2 Connectors;  MX Gold Keyswitch;  Black View larger image View larger image
Image may be a representation.
See specs for product details.

Cherry Americas Keyboard; Compact; 104 Key W/Touchpad; 2 ea.PS/2 Connectors; MX Gold Keyswitch; Black
Mfr. Part#:
G80-11900LPMUS-2

Allied Stock#: 70207326

 RoHS Compliant Part

View More from Cherry Americas >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: G80-11900 Series
Cable, Length: 1.75 m
Color, Housing: Black
Height: 1.457" (37.0mm)
Interface: PS/2
Length: 16.33" (415mm)
Number of Keys: 104
Size: 16 Inch
Special Features: Touchpad
Technology: MX Keyswitches
Type: Compact
Width: 7.598" (193.0mm)

Overview

Cherry Americas’s G80-11900 TouchBoard series keyboard is the perfect solution for limited spaces where a keyboard mouse is not an option. No room for a mouse? Not a problem.


Features:
  • Individual keys with Gold Crosspoint contacts (ML technology)
  • Full QWERTY key layout
  • High Resolution touchpad for easy navigation
  • Designed for continuous usage-over 50 million confirmations
  • Compact size ideal for small carts, kiosks or desks and 19” applications
  • Can be used with standard drivers of the operating system
  • Programmable keys with Cherry Keyman Software for USB versions
  • All available with PS/2 and USB interface
  • Approx 1.7m cable


    Applications:

  • Rack mount systems
  • Airlines
  • Banking
  • Schools
  • Manufacturing
  • Office/data entry
  • Field service
  • Kiosks
  • Transport